text.skipToContent text.skipToNavigation

Manufacturer Part #

STY105NM50N

N-Channel 500 V 22 mOhm Through Hole MDmesh™ II Power Mosfet - MAX-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STY105NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.022Ω
Rated Power Dissipation: 625|W
Qg Gate Charge: 326nC
Package Style:  MAX-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$10,350.00
USD
Quantity
Unit Price
30
$17.66
90
$17.52
120
$17.48
300
$17.36
450+
$17.25
Product Variant Information section