text.skipToContent text.skipToNavigation

Manufacturer Part #

PMRL125W-BG2

PMI Round LED .230" T-1 Green 2v

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC PMRL125W-BG2 - Technical Attributes
Attributes Table
Type: LED
Color: Green
Voltage Rating DC: 2V
Intensity: 14mcd
Wavelength: 565nm
Termination Style: Wire Leads
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$448.00
USD
Quantity
Unit Price
25
$9.02
50
$8.96
75
$8.92
100+
$8.88
Product Variant Information section