text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SP125P5X

NC7SP125 Series 3.6 V TinyLogic ULP Buffer with 3-STATE Output - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2507
Product Specification Section
onsemi NC7SP125P5X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SP125P5X is a TinyLogic Ultra Low Power Single Buffer with 3-State Output. It is designed for ultra low power consumption within the VCC operating range of 0.9 V to 3.6 V and its used for applications where battery life is critical.

The NC7SP125 is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Features:

  • 0.9 V to 3.6 V VCC supply operation
  • 3.6 V overvoltage tolerant I/O’s at VCC from 0.9 V to 3.6 V
  • tPD
    • 3 ns typ for 3.0 V to 3.6 V VCC
    • 4 ns typ for 2.3 V to 2.7 V VCC
    • 5 ns typ for 1.65 V to 1.95 V VCC
    • 6 ns typ for 1.40 V to 1.60 V VCC
    • 10 ns typ for 1.10 V to 1.30 V VCC
    • 26 ns typ for 0.90 V VCC
  • Power-Off high impedance inputs and outputs
  • Static Drive (IOH/IOL)
    • ±2.6 mA @ 3.00V VCC
    • ±2.1 mA @ 2.30V VCC
    • ±1.5 mA @ 1.65V VCC
    • ±1.0 mA @ 1.40V VCC
    • ±0.5 mA @ 1.10V VCC
    • ±20 μA @ 0.9V VCC
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPak leadfree packages
  • Ultra low dynamic power

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108