text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV74K8X

NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
onsemi NC7SV74K8X - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 0.9V to 3.6V
Propagation Delay: 1ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -100mA
Low Level Output Current: 100mA
No of Pins: 8
Quiescent Current: 0.9mA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NC7SV74K8X is a TinyLogic Ultra Low Power Single D-type CMOS Flip-Flop with preset and clear. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.

The NC7SV74 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation. 

Features:

  • Space saving US8 surface mount package
  • MicroPak Pb-Free leadless package
  • 0.9 V to 3.6V VCC supply operation
  • 3.6 V overvoltage tolerant I/Os at VCC from 0.9 V to 3.6V
  • Extremely High Speed tPD
    • 1.0 ns typ for 2.7 V to 3.6 V VCC
    • 1.2 ns typ for 2.3 V to 2.7 V VCC
    • 1.9 ns typ for 1.65 V to 1.95 V VCC
    • 3.2 ns typ for 1.4 V to 1.6 V VCC
    • 6.0 ns typ for 1.1 V to 1.3 V VCC
    • 13.0 ns typ for 0.9 V VCC
  • Power-Off high impedance inputs and outputs
  • High Static Drive (IOH/IOL)
    • ±24.0 mA @ 3.00V VCC
    • ±18.0 mA @ 2.30 V VCC
    • ±6.0 mA @ 1.65 V VCC
    • ±4.0 mA @ 1.4 V VCC
    • ±2.0 mA @ 1.1 V VCC
    • ±0.1 mA @ 0.9 V VCC
  • Ultra low dynamic power

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$648.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
15,000
$0.107
30,000+
$0.105
Product Variant Information section