text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ27P6X

NC7SZ27 Series 5.5 V TinyLogic UHS 3-Input NOR Gate - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NC7SZ27P6X - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ27P6X is a NC7SZ27 Series single 3-Input NOR Gate from Ultra High Speed Series of TinyLogic® The device is specified to operate over the 1.65 V to 5.5 V VCC range 

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range

Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak™ leadless package
  • Ultra High Speed: tPD 2.4 ns typ into 50 pF at 5 V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V-5.5 V
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$101.40
USD
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
15,000
$0.0326
60,000
$0.0316
90,000+
$0.031