text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10LVEP11DR2G

MC10LVEP11 Series 3.8 V 3 GHz ECL 1:2 Differential Fanout Buffer -SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10LVEP11DR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 2.5V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.4V to 3.8V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,325.00
USD
Quantity
Unit Price
2,500+
$4.13
Product Variant Information section