text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58610UMG-TR

SY58610U Series 3 GHz / 3.2 Gbps Precision LVPECL 2:1 MUX - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58610UMG-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 3GHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,510.00
USD
Quantity
Unit Price
1,000+
$4.51
Product Variant Information section