text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C2M32S-7BCN

AS4C2M32 Series 64-Mbit (2 M x 32) 167 MHz SDRAM - BGA-90

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C2M32S-7BCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 64Mb
Configuration: 2 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Access Time-Max: 5.4ns
Speed Grade: 167MHz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOP-86
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
190
Multiple Of:
190
Total
$1,900.00
USD
Quantity
Unit Price
190+
$10.00
Product Variant Information section