text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C16C-PUM

AT24C16C Series 16 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24C16C-PUM - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C/2-Wire
Access Time-Max: 0.55µs
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2950
Multiple Of:
50
Total
$988.25
USD
Quantity
Unit Price
100
$0.36
200
$0.355
500
$0.345
1,000
$0.34
1,500+
$0.335
Product Variant Information section