text.skipToContent text.skipToNavigation

Manufacturer Part #

BR24G512FJ-3AGTE2

BR24G512 Series 512Kb (64 K x 8) 5.5 V 1 MHz I2C BUS EEPROM - SOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR24G512FJ-3AGTE2 - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 4.5mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: I2C
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section