text.skipToContent text.skipToNavigation

Manufacturer Part #

M24SR16-YDW6T/2

M24SR16-Y: 5.5 V 400 kHz Dynamic NFC/RFID Tag IC with 16-Kbit EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24SR16-YDW6T/2 - Technical Attributes
Attributes Table
Memory Density: 16kb
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 550µA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,620.00
USD
Quantity
Unit Price
4,000+
$0.655
Product Variant Information section