text.skipToContent text.skipToNavigation

Manufacturer Part #

M95M01-DWMN3TP/K

Automotive 1 Mbit SPI bus EEPROM w/ high-speed clock, A-Temp, 2.5-5.5V, SOICN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M95M01-DWMN3TP/K - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 16MHz
Write Cycle Time-Max (tWC): 4ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Unit Price
2,500+
$1.96