text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C6264-55SCNTR

SRAM 64K Low Power 8K x 8 WIDE Asynch

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C6264-55SCNTR - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Commercial
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,860.00
USD
Quantity
Unit Price
1,000+
$3.86
Product Variant Information section