Manufacturer Part #
AS6C8008-55ZIN
AS6C8008 Series 8-MBit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 11-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Tray Package Style:TSOP II-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
Alliance Memory AS6C8008-55ZIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS6C8008-55ZIN - Technical Attributes
Attributes Table
| Memory Density: | 8Mb |
| Memory Organization: | 1 K x 8 |
| Supply Voltage-Nom: | 3V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS6C8008-55ZIN is a part of AS6C series static RAM. It has an operating temperature ranging from -40°C to +85°C and is available in TSOP II-44 package.
Features:
- Fast access time : 55 ns
- Low power consumption:
- Operating current : 30 mA (TYP.)
- Standby current : 6 μA (TYP.) LL-version
- Single 2.7 V ~ 5.5 V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data retention voltage : 1.5 V (MIN.)
- Package :
- 44-pin 400 mil TSOP-II
- 48-ball 6mm x 8mm TFBGA
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
135+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount