Manufacturer Part #
AS7C1024B-15JCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tube Package Style:SOJ-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Alliance Memory AS7C1024B-15JCN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Alliance Memory AS7C1024B-15JCN - Technical Attributes
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 5V |
| Access Time-Max: | 15ns |
| Temperature Grade: | Commercial |
| Package Style: | SOJ-32 |
| Mounting Method: | Surface Mount |
Features & Applications
When CE1 is high or CE2 is low, the devices enter standby mode. If inputs are still toggling, the device will consume ISB power. If the bus is static, then full standby power is reached (ISB1). For example, the AS7C1024B is guaranteed not to exceed 55 mW under nominal full standby conditions. A write cycle is accomplished by asserting write enable (WE) and both chip enables (CE1, CE2).
Data on the input pins I/O0 through I/O7 is written on the rising edge of WE (write cycle 1) or the active-to-inactive edge of CE1 or CE2 (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE). A read cycle is accomplished by asserting output enable (OE) and both chip enables (CE1, CE2), with write enable (WE) high.
The chips drive I/ O pins with the data word referenced by the input address. When either chip enable is inactive, output enable is inactive, or write enable is active, output drivers stay in high-impedance mode.
A 1MB 5.0V Fast Asynchronous Alliance product that has a 128K x8 configuration, with commercial temperature range (0°C to 70°C), and a thin SOJ package. The part supports 15 nanoseconds speeds and is RoHS compliant.Available Packaging
Package Qty:
21 per Tube
Package Style:
SOJ-32
Mounting Method:
Surface Mount