text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C1026C-15TIN

AS7C1026C Series 1-Mbit (64 K x 16) 5 V 15 ns CMOS Static RAM - TSOP -11-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C1026C-15TIN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 5V
Access Time-Max: 15ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
260
Multiple Of:
26
Total
$1,801.80
USD
Quantity
Unit Price
260+
$6.93
Product Variant Information section