text.skipToContent text.skipToNavigation

Manufacturer Part #

S26KS512SDPBHI020

S26KS512S Series 512 Mb (64 M x 8) 1.95V 166MHz Surface Mount HyperFlash-FBGA-24

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S26KS512SDPBHI020 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 96ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1690
Multiple Of:
1690
Total
$25,721.80
USD
Quantity
Unit Price
1,690+
$15.22
Product Variant Information section