text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128MC506A-E/MR

dsPIC Automotive, AEC-Q100, dsPIC 33F Microcontroller IC 16-Bit 40 MIPs 128KB (

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip DSPIC33FJ128MC506A-E/MR - Technical Attributes
Attributes Table
Family Name: dsPIC33FJ
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: PWM/QEI
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16‑chx12‑bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,840
USA:
1,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$278.40
USD
Quantity
Unit Price
40
$6.96
80
$6.91
120+
$6.87
Product Variant Information section