text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP64GP204-I/PT

16 BIT MCU, 64KB FLASH, 8KB RAM, 60 MHZ, 44 PIN, 3 OPAMP, 4 COMP, PTG, CTMU

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24EP64GP204-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit / 9-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$966.40
USD
Quantity
Unit Price
10
$3.20
25
$3.15
40
$3.12
100
$3.08
150+
$3.02
Product Variant Information section