text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GL305-I/PT

16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GL305-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24FJ128
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 39
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: DMA/LCD/PWM
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,185.00
USD
Quantity
Unit Price
10
$2.51
25
$2.47
50
$2.45
100
$2.42
200+
$2.37
Product Variant Information section