text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F11MMEAFB#50

16BIT MCU RL78/L1A 64K/5.5K QFP80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Renesas R5F11MMEAFB#50 - Technical Attributes
Attributes Table
Family Name: RL78/L1A
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 5.5kB
Speed: 24MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/PWM/SPI
Peripherals: LCD/LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
166,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,480.00
USD
Quantity
Unit Price
1,000+
$2.48
Product Variant Information section