text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM7XC512B-AU

ARM7 series Microcontroller IC 32-Bit 55MHz 512KB (512K x 8)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Microchip AT91SAM7XC512B-AU - Technical Attributes
Attributes Table
Family Name: SAM7XC
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 55MHz
No of I/O Lines: 62
InterfaceType / Connectivity: CAN/Ethernet/SPI/USART/USB/2-Wire
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 1
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
3,960
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,503.00
USD
Quantity
Unit Price
90+
$16.70
Product Variant Information section