text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM3S2CA-AU

SAM3S Series 128 kB Flash 32 kB SRAM 64 MHz 32-Bit Microcontroller - QFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM3S2CA-AU - Technical Attributes
Attributes Table
Family Name: SAM3S
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 64MHz
No of I/O Lines: 79
InterfaceType / Connectivity: EBI/EMI/I2C/MMC/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx10-bit / 15-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  QFP-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM3S2CA-AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$876.60
USD
Quantity
Unit Price
180+
$4.87
Product Variant Information section