text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D33A-CU

SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMA5D33A-CU - Technical Attributes
Attributes Table
Family Name: SAMA5D3
Core Processor: ARM Cortex A5
Program Memory Type: ROM
Flash Size (Bytes): 160kB
RAM Size: 128kB
Speed: 536MHz
No of I/O Lines: 160
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/SPI/SSC/USB
Peripherals: DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 1.08V to 1.32V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-324
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAMA5D33A-CU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,474.20
USD
Quantity
Unit Price
126+
$11.70
Product Variant Information section