text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC20G18A-AUT

IC 32 BIT MICROCONTROLLER, 256KB FLASH In a 48 Pin TQFP package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMC20G18A-AUT - Technical Attributes
Attributes Table
Family Name: SAMC20
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,850.00
USD
Quantity
Unit Price
2,500+
$3.54
Product Variant Information section