text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1113FHN33/203,5

LPC11xx Series 24 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - HVQFN-33

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1113FHN33/203,5 - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 24kB
RAM Size: 4kB
Speed: 50MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$1,614.60
USD
Quantity
Unit Price
260+
$2.07
Product Variant Information section