text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11E12FBD48/201,

LPC11xx Series 16 kB Flash 6 kB SRAM 50 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC11E12FBD48/201, - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 6kB
Speed: 50MHz
No of I/O Lines: 40
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$1,717.50
USD
Quantity
Unit Price
750+
$2.29
Product Variant Information section