text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11E68JBD48E

LPC11xx Series 256 kB Flash 36 kB RAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC11E68JBD48E - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 36kB
Speed: 50MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$935.00
USD
Quantity
Unit Price
250+
$3.74
Product Variant Information section