text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1758FBD80Y

ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB FLASH 80-LQFP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1758FBD80Y - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/SSP/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,540.00
USD
Quantity
Unit Price
1,000+
$8.54
Product Variant Information section