text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC18S10FET180E

LPC18xx Series 136 kB RAM 180 MHz SMT 32-Bit-Microcontroller -TFBGA-180

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC18S10FET180E - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 118
InterfaceType / Connectivity: Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TFBGA-180
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
189
Multiple Of:
189
Total
$1,137.78
USD
Quantity
Unit Price
189+
$6.02
Product Variant Information section