text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4367JET256E

LPC43xx Series 1 MB Flash 154 kB RAM 204 MHz 32-Bit Microcontroller - LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC4367JET256E - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 154kB
Speed: 204MHz
No of I/O Lines: 164
InterfaceType / Connectivity: CAN/EBI/Ethernet/IrDA/I2C/Microwire/MMC/QEI/SD/SPI/SSI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,260
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,206.90
USD
Quantity
Unit Price
90+
$13.41
Product Variant Information section