text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CZ2051MC70100-I/XEB

PIC32CZ Series 2 MB Flash 512 kB RAM 300 MHz 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Microchip PIC32CZ2051MC70100-I/XEB - Technical Attributes
Attributes Table
Family Name: PIC32CZ MC70
Core Processor: ARM Cortex‑M7
Program Memory Type: Flash
Flash Size (Bytes): 2048kB
RAM Size: 512kB
Speed: 300MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/Ethernet/I2C/QSPI/SPI/UART/USART/USB
Peripherals: DMA/I2S/PWM/TRNG
Supply Voltage: 2.5V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11‑chx12‑bit
On-Chip DAC: 2‑chx12‑bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$306.90
USD
Quantity
Unit Price
90
$3.41
180+
$3.34
Product Variant Information section