text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030C6T6TR

STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F030C6T6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
31,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,256.00
USD
Quantity
Unit Price
2,400+
$0.94
Product Variant Information section