text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F401RBT6

STM32F Series 128 kB Flash 64 kB RAM 84 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
STMicroelectronics STM32F401RBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 84MHz
No of I/O Lines: 50
Number Of Timers: 8
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,065
USA:
1,065
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.20
USD
Quantity
Unit Price
10
$3.02
25
$2.97
50
$2.94
100
$2.91
200+
$2.84
Product Variant Information section