text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1CCU3

UFQFPN 7X7X0.55 48L 0.5 MM PITCH

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G0B1CCU3 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CAN/CEC/I2C/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 13
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$3,946.80
USD
Quantity
Unit Price
10
$2.68
25
$2.64
50
$2.61
100
$2.58
200+
$2.53
Product Variant Information section