text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L412KBU6TR

ARM® Cortex®-M4 MCU IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L412KBU6TR - Technical Attributes
Attributes Table
Family Name: STM32L4
Core Processor: ARM® Cortex®-M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 40kB
Speed: 80MHz
No of I/O Lines: 26
InterfaceType / Connectivity: Infrared/IrDA/I2C/LINbus/Quad SPI/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-ch x 12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,700.00
USD
Quantity
Unit Price
3,000+
$1.90
Product Variant Information section