text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4200Q48K256BAXUMA1

XMC4000 Series 256 kB Flash 40 kB RAM 32 Bit Microcontroller - VQFN-48EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC4200Q48K256BAXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC4200
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 40kB
Speed: 80MHz
No of I/O Lines: 29
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 9-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,175.00
USD
Quantity
Unit Price
2,500+
$4.07
Product Variant Information section