Manufacturer Part #
ATTINY26L-8SU
ATtiny Series 2 KB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:37 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATTINY26L-8SU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATTINY26L-8SU - Technical Attributes
Attributes Table
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2kB |
| RAM Size: | 128B |
| Speed: | 8MHz |
| No of I/O Lines: | 16 |
| InterfaceType / Connectivity: | USI |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY26-8SU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
37+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
37 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount