Référence fabricant
ATTINY85V-10PU
ATtiny Series 8 KB Flash 512 B SRAM 10 MHz 8-Bit Microcontroller - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :DIP-8 Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Microchip ATTINY85V-10PU - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packagesReason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Revision History:December 18, 2023: Issued initial notification.March 20, 2024: Issued final notification. Updated the affected CPN list. Attached Qual Report and provided the estimated first ship date on April 29, 2024.Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages .Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages.Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Statut du produit:
Microchip ATTINY85V-10PU - Caractéristiques techniques
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 512B |
| Speed: | 10MHz |
| No of I/O Lines: | 6 |
| InterfaceType / Connectivity: | USI |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | DIP-8 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
DIP-8
Méthode de montage :
Through Hole