PIC10F322-E/OT in Bag by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F322-E/OT

PIC10F Series 64 B RAM 512 Byte Flash 4 I/O 8-Bit Microcontroller - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Microchip PIC10F322-E/OT - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512B
RAM Size: 64B
Speed: 16MHz
No of I/O Lines: 4
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The PIC10F322-E/OT is a High-Perfomance 8-Bit Microcontroller with 16 MHz Speed, 64 B RAM and 896 Byte Flash Memory, available in surface mount SOT-23-6 package.

Features:

  • Flash Program Memory with self read/write capability
  • Mid-range core
  • Emulated Data EE
  • 35 Instruction, 8 Stack Levels, hardware interrupts
  • Low Power Internal 16MHz / 31 kHz oscillator
  • ‘F’ Variant for wide 2.3V – 5.5V operation
  • (2) stand-alone PWM’s
  • (3) channel 8b ADC w/Vref
  • Integrated Temperature Indicator
  • Configurable Logic Cell (CLC)
  • Complimentary Waveform Generator (CWG)
  • Numerically Controlled Oscillator (NCO)
  • Two 8-bit Timers (TMR0/TMR2)
  • Extended Watchdog Timer (EWDT)
  • Brown-Out Reset (BOR)
  • 25mA Source/Sink current I/O
  • In Circuit Serial Programming (ICSP)
Read More...
Pricing Section
Global Stock:
3,025
USA:
3,025
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.90
USD
Quantity
Unit Price
1
$0.895
30
$0.87
75
$0.85
200
$0.83
400+
$0.79
Product Variant Information section