text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10LF322T-I/OT

PIC10L Series 896 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC10LF322T-I/OT - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 896B
RAM Size: 64B
Speed: 16MHz
No of I/O Lines: 4
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section