text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12LF1840T-I/MF

PIC12LF Series 7 kB Flash 256 B SRAM SMT 8-Bit Microcontroller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12LF1840T-I/MF - Technical Attributes
Attributes Table
Family Name: PIC12LF
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 5
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,587.00
USD
Quantity
Unit Price
3,300+
$1.39
Product Variant Information section