text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C65B-04/P

PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C65B-04/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C65B-04/P is part of the PIC16C65 Series family with  a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 40 pin in PDIP package.This device is lead free.

Features:

  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single-cycle instructions except for program branches which are two-cycle
    • Operating speed:
      •  DC - 20 MHz clock input
      •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture/Compare/PWM (CCP) module(s)
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 5 V
    • Commercial, Industrial and Automotive temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,080
Factory Lead Time:
5 Weeks
Minimum Order:
120
Multiple Of:
10
Total
$646.80
USD
Quantity
Unit Price
5
$5.50
15
$5.45
30
$5.41
50
$5.39
125+
$5.32
Product Variant Information section