text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15214-I/P

8-bit Microcontrollers - MCU - 7KB, 512B RAM, 6x I/O,ADC - 8 PDIP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F15214-I/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 5
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,640
Factory Lead Time:
15 Weeks
Minimum Order:
1020
Multiple Of:
60
Total
$856.80
USD
Quantity
Unit Price
60
$0.905
120
$0.89
240
$0.875
300
$0.87
900+
$0.84
Product Variant Information section