text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1784-I/MV

PIC16F Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - UQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1784-I/MV - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PSMC/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 11-chx8-bit
Watchdog Timers: 1
Package Style:  UQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
365
Factory Lead Time:
17 Weeks
Minimum Order:
365
Multiple Of:
73
Total
$901.55
USD
Quantity
Unit Price
73
$2.55
146
$2.53
219
$2.51
292
$2.50
365+
$2.47
Product Variant Information section