text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F610-I/ML

PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F610-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 11
Peripherals: PWM/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications
PIC16F610-I/ML is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 16 pin in QFN package. This device is lead free.
 
Features:
 
  • Flash Program Memory
  • Internal 4/8 MHz oscillator
  • Comparator with hysterisis (user configurable)
  • Mid-Range core with 35 Instruction, 8 Stack Levels
  • 25 mA Source/Sink current I/O
  • One 8-bit Timer (TMR0)
  • One 16-bit Timer (TMR1)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • High Voltage PIC16HV610 variant (2.0 V – User Defined) with internal shunt regulator
     
  • Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    819
    Multiple Of:
    91
    Total
    $900.90
    USD
    Quantity
    Unit Price
    91
    $1.14
    182
    $1.13
    273
    $1.12
    455+
    $1.10
    Product Variant Information section