text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F616-H/ST

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F616-H/ST - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 11
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,104
Factory Lead Time:
4 Weeks
Minimum Order:
576
Multiple Of:
96
Total
$944.64
USD
Quantity
Unit Price
96
$1.70
192
$1.68
288
$1.67
384
$1.66
480+
$1.64
Product Variant Information section