text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC71-04/SO

PIC16 Series 1.75 kB Flash 36 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC71-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 1.75kB
RAM Size: 36B
Speed: 4MHz
No of I/O Lines: 13
InterfaceType / Connectivity: Serial
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers.This device is not recommended for new design. Please consider using: PIC16F716-I/SO The temperature range for this device is 0C to +70C. The package type for this device comes as SOIC 300mil. The packaging comes in a TUBE. In addition, this device contains: 18 Pin, 1.75 KB OTP, 36 RAM, 13 I/O.

PIC16C71/710/711/715

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C711 features 4 channels of 8-bit Analog-to-Digital (A/D) converter that make it ideal for entry level A/D applications in automotive, industrial, appliances and consumer applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
756
Factory Lead Time:
4 Weeks
Minimum Order:
168
Multiple Of:
42
Total
$986.16
USD
Quantity
Unit Price
42
$5.95
84
$5.91
126+
$5.87
Product Variant Information section