text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC770-I/SO

PIC16 Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC770-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/SSP
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LC770-I/SO is a part of PIC16LC series Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in SOIC-20 package.

The PIC16C770 features 6 channels of 12-bit Analog-to-Digital (A/D) converter giving designers the ability to discriminate smaller signal changes and eliminate the need for external circuitry for high precision measurement of analog signals. With 2 additional timers and an enhanced capture/compare/PWM function that make it ideal for the most sophisticated applications requiring higher levels of A/D in automotive, industrial, appliances and consumer applications.

Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
    • Interrupt capability (up to 10 internal/external interrupt sources)
    • Eight level deep hardware stack
    • Direct, indirect and relative addressing modes
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Low power, high speed CMOS EPROM technology
    • In-Circuit Serial Programming™ (ICSP™)
    • Wide operating voltage range: 2.5 V to 5.5 V
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Enhanced Capture, Compare, PWM (ECCP) module
      • Capture is 16-bit, max. resolution is 12.5 ns
      • Compare is 16-bit, max. resolution is 200 ns
      • PWM max. resolution is 10-bit
      • Enhanced PWM:
      • Single, Half-Bridge and Full-Bridge Output modes
      • Digitally programmable deadband delay
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
228
Multiple Of:
38
Total
$889.20
USD
Quantity
Unit Price
38
$4.05
76
$4.01
114
$3.98
152
$3.96
190+
$3.90
Product Variant Information section