text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1829T-I/ML

PIC16 Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1829T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/USART
Peripherals: POR
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LF1829T-I/ML is a 8-Bit Flash MicroController with 32 MHz Speed, 1 KB of RAM and 14 KByte of Flash Program memory. Available in QFN-20 Package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 32MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Data Signal Modulator for generation of custom bit streams
  • CVREF can be used as 5-bit DAC
  • MI2C, SPI, EUSART w/auto baud
  • 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • Comparators with selectable Voltage Reference
  • 12 Channel 10b ADC with Voltage Reference
  • 25mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • On Board In-Circuit Debug
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF182x variants (1.8 V – 3.6 V)
  • Standby Current (PIC16LF182X): 30 nA @ 1.8 V, typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,105.00
USD
Quantity
Unit Price
3,300+
$1.85
Product Variant Information section